6648319-1

Heilind Number:AMP6648319-1
Manufacturer:TE Connectivity
Manufacturer Number:6648319-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONTACT,SKT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6648319-1
Series:ELCON Drawer
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging), Crimp
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Contact Size:16
Contact Type:Socket
Package Quantity:500
Contact Amperage:15 A
Termination Type:Crimp
GPL:G65
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Underplating Material:Nickel
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:H848
Wire Size:16 - 20 AWG
Connector System:Wire to Wire
ECCN:EAR99
Wire Insulation Support:Without
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Silver
Crimp Area Plating Finish:Silver
Contact Product Type:Contact
Part Aliases:6648319-1
SKU:AMP6648319-1

Detailed Description

Enhance your ELCON Drawer with the essential CONTACT,SKT accessory, designed for seamless integration. This high-quality contact features a durable Copper Alloy construction with Gold plating, ensuring reliable performance in power applications. The Cable Mount (Free-Hanging) Crimp termination method offers easy installation onto 16-20 AWG wires. With a current rating of 15 A, it guarantees efficient power transmission. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), this Contact Socket is suitable for diverse environments. Meeting RoHS compliance, it prioritizes environmental responsibility without compromising on quality. Whether for data or devices, this Contact is a crucial component for wire-to-wire connections, packaged in a convenient quantity of 500 for your convenience. Upgrade your connectivity with this essential part.