6648515-1

Heilind Number:AMP6648515-1
Manufacturer:TE Connectivity
Manufacturer Number:6648515-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HOUSING,PIN,R MODULE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6648515-1
Series:ELCON Domino
Housing Material:Phenolic
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:14.27 mm, .562 in
Contact Type:Pin
Number of Positions:2
Housing Color:Black
GPL:G65
Packaging:Package
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:D039
Connector System:Wire to Wire
Connector Product Type:Module
ECCN:EAR99
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:6648515-1
SKU:AMP6648515-1

Detailed Description

Enhance power connectivity with this essential component from the ELCON Domino series. Crafted from durable phenolic material with a UL 94V-0 flammability standard, the housing ensures reliable performance in a range of environments. Featuring a Cable Mount design for easy installation, and a Crimp termination method for secure connections, this black module is designed for two Pin contacts. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it is suitable for power applications. With contact retention and RoHS compliance, this connector guarantees both safety and environmental responsibility. Perfect for wire-to-wire setups, it is a crucial component for your assembly needs.