| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6650380-2 |
| Series: | CROWN EDGE |
| Amperage: | 35 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V, 250 V AC |
| Contact Type: | Socket |
| Row Spacing: | .129 in, 3.33 mm |
| Package Quantity: | 192 |
| Contact Amperage: | 35 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 120 - 170 µin |
| PCB Thickness (Recommended): | .125 in, 3.18 mm |
| Connector Height: | 15 mm, .591 in |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D038 |
| Number of Dual Positions: | 2 |
| Number of Power Positions: | 4 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .159 in, .2 in, 4.06 mm, 5.08 mm |
| Power Contact Centerline: | .508 in |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Phosphor Bronze Alloy |
| Module Length: | 1.055 in, 26.8 mm |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 287-0032-12301 6650380-2 |
| SKU: | AMP6650380-2 |
6650380-2
Specifications
Detailed Description
Introducing the CROWN EDGE series female connector, designed for seamless board-to-board power connectivity in high-performance applications. With UL 94V-0 standards met, this connector guarantees safety and reliability. Featuring a straight orientation, it boasts a housing material of durable thermoplastic in sleek black, ensuring longevity in use. The gold-plated phosphor bronze contacts offer excellent conductivity, with a 35A amperage and 250V voltage rating. With a pitch of 2.5mm and 4 contacts in 2 rows, it provides efficient power transmission. Ideal for power circuit applications, this connector assembly is RoHS compliant and operates in a wide temperature range from -55 to 105°C (-67 to 221°F). Whether for industrial or commercial use, the CROWN EDGE connector delivers superior performance and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


