| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6650383-1 |
| Series: | CROWN EDGE |
| Amperage: | 35 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit, Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V, 250 V AC |
| Contact Type: | Socket |
| Row Spacing: | .129 in, 3.33 mm |
| Package Quantity: | 192 |
| Contact Amperage: | 35 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin |
| PCB Thickness (Recommended): | .093 in, 2.36 mm |
| Connector Height: | 15 mm, .591 in |
| PCB Retention Type: | Action/Compliant Tail |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D038 |
| Number of Dual Positions: | 3 |
| Number of Power Positions: | 6 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .159 in, .2 in, 4.06 mm, 5.08 mm |
| Power Contact Centerline: | .508 in |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Phosphor Bronze Alloy |
| Module Length: | 1.563 in, 39.7 mm |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 284-0102-11300 6650383-1 |
| SKU: | AMP6650383-1 |
6650383-1
Specifications
Detailed Description
Introducing the CROWN EDGE series Card Edge Connector, specifically designed for power applications. Featuring a thermoplastic housing in sleek black, this female connector offers reliable performance with UL 94V-0 flammability standard compliance. With six gold-plated contacts and a straight body orientation, it ensures efficient power transmission. The through-hole solder and press-fit termination methods make installation easy on any PCB with a thickness of 2.36mm. With a voltage rating of 250V AC, it's suitable for various power circuits. Operating in a wide temperature range from -55 to 105°C, this connector assembly is ideal for demanding industrial environments. RoHS compliant and ECCN classified as EAR99, it meets global regulatory standards. The package includes 192 pieces, perfect for bulk installations in data and device applications. Upgrade your power connections with the CROWN EDGE Card Edge Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


