| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6650384-1 |
| Series: | CROWN EDGE |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V, 250 V AC |
| Contact Type: | Socket |
| Row Spacing: | .129 in, 3.33 mm |
| Package Quantity: | 192 |
| Contact Amperage: | 35 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 15 mm, .591 in |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D038 |
| Number of Dual Positions: | 3 |
| Number of Power Positions: | 6 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, .159 in, 3.56 mm, 4.06 mm |
| Power Contact Centerline: | .508 in |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Phosphor Bronze Alloy |
| Module Length: | 1.563 in, 39.7 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6650384-1 |
| SKU: | AMP6650384-1 |
6650384-1
Specifications
Detailed Description
Introducing the CROWN EDGE Card Edge Connector, a high-performance component designed for power applications. With a durable thermoplastic housing in sleek black, this connector features two rows of six positions each, perfect for secure board-to-board mounting with through-hole solder termination. Meeting stringent UL 94V-0 flammability standards, it ensures safety and reliability in operation. The gold-plated phosphor bronze contacts offer excellent conductivity, rated for 35A at 250V AC. With a compact vertical mount orientation and a 2.5mm pitch, it's ideal for space-constrained environments. Operating seamlessly in temperatures ranging from -55 to 105°C, this RoHS-compliant connector is also lead-free solder compatible, making it environmentally friendly. Whether for industrial machinery or telecommunications equipment, the CROWN EDGE Connector guarantees optimal performance and durability in power circuit applications.

