66504-3

Heilind Number:AMP66504-3.P
Manufacturer:TE Connectivity
Manufacturer Number:66504-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - 20 DF SCKT CONT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 66504-3
Series:Crimp Snap
Amperage:2 A
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Gold
Contact Size:20
Contact Type:Socket
Pin Diameter:.04 in
Contact Amperage:2 A
GPL:035
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Wire Size:20 - 24 AWG, .2 - .6 mm²
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Contact
ECCN:EAR99
Wire Insulation Support:With
Insulation Diameter:.06 in
Contact Retention Type in Housing:Crimp Snap-In
Color Code:Red
Part Aliases:0-0066504-3 66504-3
SKU:AMP66504-3.P

Detailed Description

Enhance your connectivity with our Crimp Snap Female Contact, a vital component for secure and efficient signal transmission. Designed for 20 DF SCKT CONT applications, this contact ensures reliable performance with its durable construction featuring Phosphor Bronze contacts plated with gold. With a contact size of 20 and a termination method of crimping, it guarantees a seamless fit for 20-24 AWG wires. Meeting industry standards for both quality and compliance, this contact, in vivid red, is a must-have for any cable-to-cable interface, offering a perfect blend of functionality and aesthetics. Elevate your connectivity experience with this essential component.