| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6651170-2 |
| Series: | CROWN EDGE |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V, 250 V AC |
| Package Quantity: | 192 |
| Contact Amperage: | 35 A, 3 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 100 µin |
| PCB Thickness (Recommended): | .093 in, 2.36 mm |
| Connector Height: | 15 mm |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D038 |
| Number of Dual Positions: | 2 |
| Number of Power Positions: | 4 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Termination Post Tail Length: | .2 in, 5.08 mm |
| Power Contact Centerline: | .508 in |
| Contact Termination Area Plating Finish: | Matte |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Phosphor Bronze Alloy |
| Module Length: | 1.055 in, 26.8 mm |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 285-0102-11300 6651170-2 |
| SKU: | AMP6651170-2 |
6651170-2
Specifications
Detailed Description
Enhance your power connectivity with the Crown Edge series board mount connector. Designed for seamless integration, this straight orientation connector features four gold-plated contacts for reliable performance. With a voltage rating of 250V AC, it meets stringent UL 94V-0 flammability standards, ensuring safety in operation. The thermoplastic housing in sleek black offers durability, while the through-hole press-fit termination method simplifies installation on PCBs. With a contact amperage of 3A and 35A, it's ideal for power applications. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector guarantees consistent functionality. RoHS compliant and ECCN classified as EAR99, it aligns with international regulations for environmental responsibility. Elevate your connectivity solutions with this high-quality connector assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


