| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6651170-3 |
| Series: | CROWN EDGE |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V, 250 V AC |
| Package Quantity: | 192 |
| Contact Amperage: | 35 A, 3 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 100 µin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 15 mm |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D038 |
| Number of Dual Positions: | 2 |
| Number of Power Positions: | 4 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Termination Post Tail Length: | .14 in, 3.56 mm, 5.08 mm |
| Power Contact Centerline: | .508 in |
| Contact Termination Area Plating Finish: | Matte |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Phosphor Bronze Alloy |
| Module Length: | 1.055 in, 26.8 mm |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 285-0102-12100 6651170-3 |
| SKU: | AMP6651170-3 |
6651170-3
Specifications
Detailed Description
Enhance your power connections with the CROWN EDGE Board to Board Connector Assembly. Designed for reliable performance, this connector features four gold-plated contacts for efficient power transfer. Its UL 94V-0 rated thermoplastic housing ensures safety and durability in various environments. With a straight body orientation and vertical mount, it offers easy installation on printed circuit boards. Operating within a wide temperature range of -55 to 105°C, this connector is suitable for demanding applications. RoHS compliant and with a matte finish, it meets international standards for environmental responsibility. Elevate your power circuit designs with the CROWN EDGE Connector Assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


