| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6651214-1 |
| Series: | CROWN EDGE |
| Amperage: | 3 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V, 250 V AC |
| Contact Type: | Socket |
| Package Quantity: | 192 |
| Contact Amperage: | 3 A |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 120 - 170 µin, 3.04 µm |
| PCB Thickness (Recommended): | .125 in, 3.18 mm |
| Connector Height: | 15 mm, .591 in |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D038 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .105 in, .14 in, 2.67 mm, 3.56 mm |
| Power Contact Centerline: | .098 in, 2.5 mm |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Connector and Housing Type: | Receptacle |
| Module Length: | 1.563 in, 39.7 mm |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 286-0022-12100 6651214-1 |
| SKU: | AMP6651214-1 |
6651214-1
Specifications
Detailed Description
Enhance your connectivity solutions with our CROWN EDGE female connector, designed for optimal performance in power and signal applications. This straight, board-mount connector features 24 gold-plated socket contacts that ensure reliable transmission in demanding environments. With a housing made of UL 94V-0 rated thermoplastic, it guarantees safety and durability. Operating within a wide temperature range of -55 to 105°C, it's suitable for various industrial settings. Measuring just 15mm in height, it offers space-efficient integration. RoHS compliant and with a high mating cycle durability, this connector assembly is a dependable choice for your PCB interconnection needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


