| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6651425-1 |
| Housing Material: | Polyphthalamide |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Press-Fit |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Row Spacing: | .098 in, 2.5 mm |
| Number of Positions: | 78 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | G63 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D034 |
| Number of Signal Positions: | 78 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6651425-1 |
| SKU: | AMP6651425-1 |
6651425-1
| Heilind Number: | AMP6651425-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6651425-1 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with this right-angle solder connector, featuring a durable Polyphthalamide housing in sleek black. Designed for efficient board mounting, it offers three rows of 78 gold-plated pin contacts with a pitch of 2.5mm for reliable signal transmission. With a voltage rating of 125V AC/DC and a wide operating temperature range from -40 to 105°C (-40 to 221°F), this connector is perfect for various applications. RoHS compliant and UL 94V-0 certified, it ensures both environmental responsibility and safety. Whether for data or device connections, this connector, part of the Wire to Board system, guarantees quality and performance. Packaged in a convenient bag, it's ready for integration into your projects with ease.

