| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6651456-1 |
| Housing Material: | Polyphthalamide |
| Number of Rows: | 1, 3 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Pitch: | .098 in, .236 in, 2.5 mm, 6 mm |
| Voltage: | 125 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .098 in, 2.5 mm, 6 mm |
| Contact Amperage: | 65 A |
| Number of Positions: | 29 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | G63 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K431 |
| Number of Power Positions: | 5 |
| Number of Signal Positions: | 24 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Socket |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6651456-1 |
| SKU: | AMP6651456-1 |
6651456-1
Specifications
Detailed Description
Easily connect power and signal circuits with this straight solder socket connector, designed for board mount applications. Featuring a durable polyphthalamide housing in classic black, it offers reliable performance in a range of environments. With a pitch of 2.5mm and 6mm, it accommodates various board layouts, while its UL 94V-0 flammability rating ensures safety. Gold-plated socket contacts guarantee efficient power transmission, with a high amperage rating of 65A. With 29 positions, including 5 power and 24 signal, it's ideal for complex circuit setups. Operating in temperatures from -40 to 125°C, this connector is suitable for demanding industrial applications. RoHS compliant and with a G63 GPL code, it meets international standards for quality and environmental responsibility. Whether for power distribution or data transmission, this connector is an essential component in any electronic system.

