| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6651457-1 |
| Color: | Black |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | 18.41 mm, .725 in |
| Row Spacing: | 13.2 mm, .52 in |
| Number of Positions: | 5 |
| GPL: | G65 |
| Mating Retention Type: | Jackscrew |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L364 |
| Connector System: | Wire to Wire |
| Mating Retention: | With |
| Part Aliases: | 6651457-1 |
| SKU: | AMP6651457-1 |
6651457-1
Specifications
Detailed Description
Enhance your connectivity with this black PIN HOUSING CONN, designed for dual-row assemblies with 5 positions. Its Cable Mount (Free-Hanging) feature ensures easy installation, while the 18.41 mm pitch and .725 in row spacing offer efficient signal transmission. Operating in a wide temperature range from -40 to 105 °C (-40 to 221 °F), it's ideal for both power and signal applications. With Jackscrew mating retention, secure connections are guaranteed. This connector, part of the Wire to Wire system, is RoHS compliant, aligning with environmental standards. Elevate your circuitry with this essential component.

