| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6651488-2 |
| Mount Type: | Board Mount, Through Hole - Solder |
| Contact Material: | Brass Alloy |
| Voltage: | 250 VDC |
| Contact Type: | Pin |
| Number of Positions: | 52 |
| Termination Type: | Solder |
| GPL: | G65 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold, Silver |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Contact Termination Plating Thickness: | 30 µin, .762 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L481 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold, Silver |
| Post Size: | 1.5 in, 38.1 mm |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.02 µm, 40 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | Without |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Gold, Silver |
| Crimp Area Plating Finish: | Gold, Silver |
| Crimp Area Plating Thickness: | 30 µin, .76 µm |
| Contact Product Type: | Contact |
| Part Aliases: | 6651488-2 |
| SKU: | AMP6651488-2 |
6651488-2
| Heilind Number: | AMP6651488-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6651488-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Stay connected with precision using this top drawer pin connector, designed for seamless integration into your circuit board setup. Crafted from durable brass alloy, it ensures reliable power transmission with a voltage rating of 250 VDC. With 52 positions for versatile connectivity, each contact features gold and silver plating for enhanced conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C (-40 to 221 °F), this connector is ideal for power applications. Solder termination guarantees secure attachment, while its straight orientation streamlines installation. RoHS compliant and boasting a robust construction, it's the perfect choice for demanding environments. Individually packaged in a box for convenience, this connector is a must-have for your wire-to-board setups.

