6651647-1

Heilind Number:AMP6651647-1
Manufacturer:TE Connectivity
Manufacturer Number:6651647-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONNECTOR, SOCKET, STRAIGHT, SOLDER,FLA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6651647-1
Series:ELCON Drawer
Housing Material:Thermoplastic
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.098 in, .295 in, 2.5 mm, 7.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket, Tab
Row Spacing:.098 in, 2.5 mm
Package Quantity:1
Contact Amperage:35 A, 3 A
Number of Positions:74
Housing Color:Black
Mount Orientation:Vertical
GPL:G63
Packaging:Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Connector Height:14 mm, .551 in
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D034
Number of Power Positions:5
Number of Signal Positions:24
Contact Layout:Staggered
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Receptacle
ECCN:EAR99
Board to Board Configuration:Co-Planar
Termination Post Tail Length:.14 in, .2 in, 3.56 mm, 5.08 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Contact Material (Power):Phosphor Bronze Alloy
Contact Material (Signal):Brass Alloy
Material Flammability Standard:UL 94V-0
Part Aliases:6651647-1
SKU:AMP6651647-1

Detailed Description

Enhance your power and signal connections with our straight socket connector from the ELCON Drawer series. Designed for efficiency and durability, this connector features a thermoplastic housing in classic black, with three rows of 74 positions for versatile usage. With a 2.5mm pitch and through-hole solder termination, it ensures secure and reliable board mounting. The contact materials, including phosphor bronze and gold plating, guarantee optimal conductivity, while meeting UL 94V-0 flammability standards for safety. Operating flawlessly in a wide temperature range from -40 to 125°C, it's suitable for various environments. Perfect for power and signal applications, this connector is a must-have for your electronic projects.