| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6651712-1 |
| Series: | CROWN EDGE |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V, 250 V AC |
| Contact Type: | Socket |
| Package Quantity: | 70 |
| Contact Amperage: | 25 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 120 µin, 3.05 µm |
| Connector Height: | .275 in, 7 mm |
| Additional Features: | Custom Configurable |
| Mating Alignment: | With |
| Mating Alignment Type: | Blindmate |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K432 |
| Number of Dual Positions: | 3 |
| Number of Power Positions: | 6 |
| Contact Design: | Multiple Contact Band/CROWN BAND |
| Contact Layout: | Inline |
| Connector Length: | 1.114 in, 28.3 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | 1935071 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine, Right Angle |
| Connector Width: | .356, 9.03 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Power Contact Centerline: | .354 in, 9 mm |
| Contact Termination Area Plating Finish: | Matte |
| Accepts Card Thickness: | .065 in, 1.66 mm |
| Accepts Card Width: | 1.04 in, 26.5 mm |
| Card Slot Depth: | .236 in, 6 mm |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 284-0162-03003 6651712-1 |
| SKU: | AMP6651712-1 |
6651712-1
| Heilind Number: | AMP6651712-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6651712-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with the CROWN EDGE series Board Mount Connector. This thermoplastic connector features two rows for efficient power transfer, with six positions for versatile compatibility. Designed for surface mount installation, it ensures secure and stable connections in vertical orientation. With a contact rating of 25A at 250V AC, it meets high power demands with ease. The housing, in sleek black, is UL 94V-0 compliant for safety. Gold-plated contacts guarantee low resistance and high conductivity, while the connector is wave solder capable for efficient assembly. Its unique Blindmate mating alignment system simplifies installation, making it ideal for various PCB applications. RoHS compliant and lead-free, this connector assembly is a reliable and environmentally friendly choice for your power circuit needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


