| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6651777-1 |
| Housing Material: | Polyphthalamide |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Press-Fit |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Row Spacing: | .098 in, 2.5 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | G63 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D034 |
| Number of Signal Positions: | 6 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6651777-1 |
| SKU: | AMP6651777-1 |
6651777-1
Specifications
Detailed Description
Enhance your electronic connections with this straight pin connector, designed for optimal performance. Featuring compliance with FLA standards and a durable Polyphthalamide housing in classic black, this connector offers reliability in a variety of applications. With three rows and six positions, it provides ample connectivity for your circuit needs. The board mount and crimp through-hole press-fit termination method ensures secure attachment, while the 2.5mm pitch and gold contact plating support efficient signal transmission. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse environments. RoHS compliant and boasting UL 94V-0 flammability standard, it prioritizes safety and environmental responsibility. Elevate your wire-to-board setups with this essential connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6651778-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2025 | PCN-25-235906 - End of Life. LTB 8/1/25 | Download | |||


