| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6651810-1 |
| Series: | ELCON Drawer |
| Housing Material: | Thermoplastic |
| Number of Rows: | 3, 6 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp (Standard) |
| Pitch: | 100 in, 100 mm, 4 in, 4 mm |
| Contact Size: | 20, 4 |
| Contact Type: | Socket |
| Row Spacing: | 15.65 mm, .1 in, 2.54 mm, .616 in |
| Contact Amperage: | 100 A |
| Number of Positions: | 24 |
| Housing Color: | Black |
| GPL: | G65 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L364 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Socket |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6651810-1 |
| SKU: | AMP6651810-1 |
6651810-1
Specifications
Detailed Description
Introducing the ELCON Drawer Series, a versatile and durable connector assembly designed for power and signal applications. With six rows and 24 positions, this Cable Mount connector offers high performance in a compact design. The Thermoplastic housing in sleek black color meets UL 94V-0 flammability standards, ensuring safety and reliability in various environments. Featuring 20-gauge Socket contacts with a 4mm pitch, it allows for secure and efficient crimp termination. Operating within a wide temperature range from -40°C to 105°C (-40°F to 221°F), this connector is built to withstand harsh conditions. Perfect for wire-to-wire connections, it is ideal for use in data and devices applications. With RoHS compliance and ECCN EAR99 classification, rest assured of its quality and regulatory adherence. Suitable for a range of industries, the ELCON Drawer Series is the perfect solution for your connectivity needs.

