| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66563-5 |
| Series: | AMP Type III+ |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel, Reverse Reel |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 10 µin, .25 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5022 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Barrel Type: | Open |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .06 - .12 in, 1.52 - 3.05 mm |
| Test Current: | 13 A |
| Color Code: | Yellow |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 66563-5 |
| SKU: | AMP66563-5 |
66563-5
Specifications
Detailed Description
Enhance your power and signal connections with our AMP Type III+ Socket Contact. Designed for efficiency and durability, this contact features a brass construction with gold plating for optimal conductivity. With a contact size of 16 and a current rating of 13 A, it is perfect for wire termination through crimping. Operating in a wide temperature range from -55 to 150 °C (-67 to 302 °F), it suits various industrial applications. The contact accommodates 20-24 AWG wire sizes and supports insulation diameters from 1.52 to 3.05 mm (.06 to .12 in), ensuring versatility. Packaged in a reel for convenience, it's ideal for high-volume production. ROHS compliant and with a yellow color code for easy identification, this AMP Socket Contact is a reliable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | TE Connectivity 66563-5 Application Tooling | ![]() |
| TE Connectivity 2151669-1 | TE Connectivity 66563-5 Application Tooling | ![]() |
| TE Connectivity 2151669-2 | TE Connectivity 66563-5 Application Tooling | ![]() |
| TE Connectivity 305183 | TE Connectivity 66563-5 Application Tooling | ![]() |
| TE Connectivity 539972-1 | TE Connectivity 66563-5 Application Tooling | ![]() |
| TE Connectivity 7-2151669-7 | TE Connectivity 66563-5 Application Tooling | ![]() |
| TE Connectivity 91542-1 | TE Connectivity 66563-5 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 66563-5 Application Tooling | ![]() |


