| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66564-6 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Precious Metal |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5022 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Contact Termination Plating: | Tin-Lead |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Barrel Type: | Open |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .06 - .12 in, 1.52 - 3.05 mm |
| Contact Termination Area Plating Finish: | Bright |
| Test Current: | 13 A |
| Color Code: | Yellow |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 66564-6 |
| Replacement Part: | 1-66564-2 |
| SKU: | AMP66564-6 |
66564-6
Specifications
Detailed Description
Enhance your power and signal connections with our III+ PIN, featuring a durable brass construction with Tin-Lead plating. Designed for crimp termination on 20-24 AWG discrete wires, this contact ensures reliable performance in industrial settings. With a contact rating of 13 A and a wide operating temperature range of -55 to 90°C (-67 to 194°F), it meets stringent application requirements. The precious metal plating on the mating area guarantees optimal conductivity, while the open barrel design accommodates wire insulation with diameters ranging from 1.52 to 3.05 mm (.06 to .12 in). Each reel contains 4000 pieces, making it ideal for high-volume installations. Trust in the quality and precision of our contact for seamless wire and cable connections in your projects.


