66570-2

Heilind Number:AMP66570-2
Manufacturer:TE Connectivity
Manufacturer Number:66570-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

20 DF PIN PLTD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 66570-2
Gender:Male
Contact Material:Brass
Contact Size:20
Contact Type:Pin
Pin Diameter:.04 in, 1.02 mm
Contact Amperage:3.1 A
GPL:035
Packaging:Strip
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5092
Wire Size:18 AWG, .8 - .9 mm²
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Contact
ECCN:EAR99
Termination Post Length:.39 in
Wire Insulation Support:Without
Post Diameter:.085 in
Contact Retention Type in Housing:Crimp Snap-In
Part Aliases:66570-2
SKU:AMP66570-2

Detailed Description

Enhance signal transmission with our male D-Sub connector contact. Crafted with precision from brass, this contact ensures reliable performance in a range of applications. Featuring a 1.02mm pin diameter and gold-plated mating area, it guarantees optimal conductivity. With a contact amperage of 3.1A and a wire size compatibility of 18 AWG, it is designed for seamless integration in cable-to-cable systems. RoHS compliant and operating within a wide temperature range from -55 to 105°C, this contact is a dependable choice for your connectivity needs.