| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66577-1 |
| Series: | AMP Type IV |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5056 |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .08 - .135 in, 2.03 - 3.43 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Part Aliases: | 66577-1 |
| SKU: | AMP66577-1 |
66577-1
Specifications
Detailed Description
Enhance your connectivity with our Type VI Pin Connector, meticulously crafted for optimal performance in industrial settings. Featuring durable brass construction and a tin plating in the contact mating area, this contact ensures reliable signal transmission. With a contact size of 16 and termination type of crimp, it's compatible with discrete wire cables, accommodating a wire size range of .8 - 2 mm² (14 - 18 AWG). Meeting RoHS compliance standards, this contact guarantees both quality and environmental responsibility. Trust in its design for seamless wire termination and efficient power delivery, making it an essential component for various applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91550-1 | ![]() |


