| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66577-4 |
| Series: | AMP Type IV |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5056 |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .08 - .135 in, 2.03 - 3.43 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Part Aliases: | 66577-4 |
| SKU: | AMP66577-4 |
66577-4
Specifications
Detailed Description
Enhance your connectivity with our TYPE VI PIN, MULTI-MATE, part of the AMP Type IV series. These brass contacts, featuring a 16 size pin, offer reliable crimp termination for discrete wire applications. With a durable gold plating in the mating area, they ensure efficient signal transmission in industrial environments. Suitable for 14-18 AWG wire sizes, these pins are designed for optimal performance, accommodating insulation diameters from .08 to .135 inches. Meeting test currents of up to 13A, they guarantee robust and secure connections. Perfect for wire and cable terminations, these contacts are essential components for various power applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91550-1 | ![]() |


