| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66581-2 |
| Series: | AMP Type IV |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Strip |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5056 |
| Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .05 - .11 in, 1.27 - 2.79 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .06 in |
| Part Aliases: | 66581-2 |
| SKU: | AMP66581-2 |
66581-2
Specifications
Detailed Description
Enhance connectivity with this TYPE VI PIN CONT, MULTI-MATE accessory from the AMP Type IV series. Crafted with precision, this contact features a 16-sized brass pin for reliable performance. Its crimp termination method ensures secure attachment to discrete wire cables, accommodating 18-22 AWG sizes. With a tin plating in the contact mating area, it guarantees efficient signal transmission. Designed for industrial use, this contact is RoHS compliant, meeting environmental standards. Ideal for wire and cable connections, it facilitates seamless power delivery in various applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2844982-1 | ![]() | |
| TE Connectivity 2837585-1 | ![]() | |
| TE Connectivity 2837585-2 | ![]() | |
| TE Connectivity 7-2837585-1 | ![]() | |
| TE Connectivity 7-2837585-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 66582-2 | ![]() |


