| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66582-1 |
| Series: | AMP Type IV |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Strip |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5056 |
| Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .05 - .11 in, 1.27 - 2.79 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Part Aliases: | 66582-1 |
| SKU: | AMP66582-1 |
66582-1
Specifications
Detailed Description
Enhance your connectivity with our AMP Type IV Socket Contact, designed for seamless M-Mate integration. Crafted from durable brass with a contact size of 16, this crimp-terminated connector is perfect for discrete wire applications. Its tin plating ensures efficient signal transmission, while its industrial-grade construction guarantees reliability. Accepting wire insulation diameters ranging from .05 to .11 inches, it accommodates 18-22 AWG wire sizes. With a test current rating of 13A, this contact is ideal for high-power signal applications. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2844982-1 | ![]() |


