| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66582-7 |
| Series: | AMP Type IV |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Strip |
| Operating Temperature Range: | -55 - 150 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5056 |
| Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .05 - .11 in, 1.27 - 2.79 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Part Aliases: | 66582-7 |
| SKU: | AMP66582-7 |
66582-7
Specifications
Detailed Description
Enhance connectivity with our versatile Type VI Socket from the AMP Type IV series. Designed for seamless multi-mate functionality, this Contact accessory ensures reliable signal transmission in various circuit applications. Crafted with precision, the Socket features durable Brass construction with Gold plating in the contact mating area for optimal performance. Its crimp termination method, compatible with 18-22 AWG wire sizes, guarantees a secure and efficient connection. Operating efficiently in temperatures ranging from -55 to 150 °C, this industrial-grade Socket is RoHS compliant, making it a sustainable choice for your power connector needs. Elevate your connectivity solutions with our Type VI Socket, the perfect amalgamation of functionality and durability.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2844982-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


