| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66583-1 |
| Series: | AMP Type IV |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 5000 |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5056 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .04 - .08 in, 1.02 - 2.03 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Part Aliases: | 66583-1 |
| SKU: | AMP66583-1 |
66583-1
Specifications
Detailed Description
Enhance signal connectivity with our AMP Type IV series Type VI Pin Contacts. Designed for reliable performance, these male-mate connectors feature brass construction with tin plating in the contact mating area. Suitable for discrete wire applications, they offer easy crimp termination and accommodate 20-24 AWG wires. With a package quantity of 5000, these industrial-grade contacts come on reels for efficient handling. RoHS compliant and capable of handling a test current of 13 A, they ensure both quality and safety in various circuit applications. Compatible with wire insulation diameters ranging from 1.02 to 2.03 mm, they are a versatile solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58495-1 | TE Connectivity 66583-1 Application Tooling | ![]() |
| TE Connectivity 58495-2 | TE Connectivity 66583-1 Application Tooling | ![]() |


