| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66583-4 |
| Series: | AMP Type IV |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 5000 |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5056 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .04 - .08 in, 1.02 - 2.03 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Part Aliases: | 66583-4 |
| Replacement Part: | 1-66583-0 |
| SKU: | AMP66583-4 |
66583-4
Specifications
Detailed Description
Enhance your industrial connectivity with our Type VI Pin from the AMP Type IV series. Crafted from durable brass with a gold-plated mating area, this contact ensures reliable signal transmission. Its crimp termination method accommodates 20-24 AWG wire sizes, making it versatile for various applications. With a test current of 13 A, it guarantees efficient performance. Packaged in a reel with 5000 pieces, it's ideal for bulk installations. Elevate your connector solutions with this essential component.


