6658751-1

Heilind Number:AMP6658751-1
Manufacturer:TE Connectivity
Manufacturer Number:6658751-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

.8MM CHAMP, 50 POS, RCPT ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6658751-1
Series:CHAMP .8 mm Connector
Amperage:1.5 A, .3 A, .5 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:50
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:8 mm
Mount Angle:Right Angle
Number of Positions:50
Profile:High
Packaging:Tray
Shell Type:Full Metal Shell
Standards Met:UL 94V-0
SKU:AMP6658751-1

Detailed Description

Introducing the CHAMP .8 mm Connector, a high-performance solution for your connectivity needs. With a right-angle, surface-mount design and a robust thermoplastic housing, this connector ensures secure and reliable connections in any application. Featuring 50 gold-plated contacts, it offers exceptional conductivity and signal integrity. UL 94V-0 certified for fire safety, it meets stringent quality standards. The full metal shell provides durability, while the tray packaging makes handling and storage convenient. Ideal for use in industrial, commercial, and consumer electronics, this connector is RoHS compliant, making it environmentally friendly. Trust in the CHAMP .8 mm Connector for seamless connectivity in your projects.