| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66590-2 |
| Series: | AMP Type IV |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Carton |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4961 |
| Wire Size: | 16 - 18 AWG, .8 - 1.4 mm² |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Part Aliases: | 66590-2 |
| Replacement Part: | 66590-4 |
| SKU: | AMP66590-2 |
66590-2
Specifications
Detailed Description
Enhance signal connectivity with our high-performance TYPE VI SKT MULTI-MATE L.P. socket, designed for AMP Type IV series applications. Crafted with precision, this brass contact features a 16-size socket for seamless integration with 16-18 AWG discrete wire cables. The crimp termination method ensures secure and reliable connections, while the gold plating in the mating area guarantees optimal signal transmission. Operating at a test current of 13 A, this industrial-grade contact is ideal for signal circuit applications. With a tin plating on the termination, it accepts wire insulation diameters ranging from 2.03 to 2.54 mm, catering to a wide range of wire sizes. Meet your connectivity needs with this top-of-the-line contact, perfect for wire and cable terminations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 640907-1 | RECEPT,PIDG FASTON 12-10 250 | ![]() |


