| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66602-6 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 100 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Box, Loose Piece |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Precious Metal |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1952 |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Tin-Lead |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .11 - .15 in, 2.79 - 3.81 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 66602-6 |
| Replacement Part: | 1-66602-1 |
| SKU: | AMP66602-6 |
66602-6
Specifications
Detailed Description
Enhance your power and signal connections with our III+ PIN, featuring a durable construction of brass with tin-lead plating. Designed for reliable crimp termination on 18-14 AWG wires, this SMPACK contact ensures secure and efficient performance in industrial settings. With a contact rating of 13 A, it accommodates a wide range of applications. The precious metal plating in the mating area guarantees optimal conductivity, while the nickel underplating adds durability. Operating flawlessly in temperatures ranging from -55 to 90 °C (-67 to 194 °F), this contact is suitable for demanding environments. Each box contains 100 pieces, making it convenient for large-scale projects. Trust in its quality for seamless wire and cable connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | TE Connectivity 66602-6 Application Tooling | ![]() |
| TE Connectivity 305183 | TE Connectivity 66602-6 Application Tooling | ![]() |
| TE Connectivity 539972-1 | TE Connectivity 66602-6 Application Tooling | ![]() |
| TE Connectivity 91521-1 | TE Connectivity 66602-6 Application Tooling | ![]() |


