| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66728-2 |
| Amperage: | 7.5 A |
| Gender: | Male |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 250 VAC |
| Compatible Wire Material: | Copper |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Tail Length: | .14 in, 3.56 mm |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .089 - .4 mm², 175.64 - 753.89 CMA, 28 - 22 AWG |
| Contact Design: | Round Post |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Accepts Wire Insulation Diameter: | .036 - .054 in, .91 - 1.37 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| VDE Tested: | No |
| ESD Protection: | Without |
| Standards Met: | UL UL 94V-3 |
| Material Flammability Standard: | UL 94V-3 |
| Part Aliases: | 66728-2 |
| SKU: | AMP66728-2 |
66728-2
Specifications
Detailed Description
Easily connect power and signal wires with our DIN CONN PIN CONT. This male connector features a board mount design for secure installation and a crimp termination method for efficient wire attachment. With a high amperage rating of 7.5 A and a voltage capacity of 250 VAC, it ensures reliable performance in various applications. Crafted with brass contacts plated with tin, it offers excellent conductivity and durability. Compliant with UL standards for flammability and safety, this connector is suitable for use with 28-22 AWG wires. Its compact size and operating temperature range of -55 to 105°C (-67 to 221°F) make it ideal for demanding environments. Packaged in a convenient bag, it's perfect for both commercial and industrial settings. Rest assured, this product is RoHS compliant, meeting environmental regulations for a sustainable future.

