| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66728-5 |
| Amperage: | 7.5 A |
| Gender: | Male |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 250 VAC |
| Compatible Wire Material: | Copper |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| GPL: | 348 |
| Tail Length: | .14 in, 3.56 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4873 |
| Wire Size: | .089 - .4 mm², 175.64 - 753.89 CMA, 28 - 22 AWG |
| Contact Design: | Round Post |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 3507 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .036 - .054 in, .66 - 1.37 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| VDE Tested: | No |
| ESD Protection: | Without |
| Standards Met: | UL UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 66728-5 |
| SKU: | AMP66728-5 |
66728-5
Specifications
Detailed Description
Enhance your board mount connections with our CIRC DIN PIN CONTACT,LP. This male contact, designed for crimp termination, features UL and UL 94V-2 standards compliance for optimal safety. With a 7.5 A amperage rating and 250 VAC voltage capacity, it ensures reliable power and signal transmission. Crafted from brass with tin plating, it guarantees durability and efficient conductivity. Suitable for 28-22 AWG wire sizes, it accommodates various applications with ease. The contact's round post design and locking lance retention offer secure connections, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) ensures performance in diverse environments. RoHS compliant, this connector aligns with modern environmental standards, making it a responsible choice for your projects. Elevate your wire to board connections with this high-quality pin contact.

