| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66740-5 |
| Accessory Type: | Contact |
| Mount Type: | Crimp |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Contact Type: | Socket |
| Package Quantity: | 1500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 35 A |
| Termination Type: | Crimp |
| GPL: | 088 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 30 µin, .76 µm |
| Contact Underplating Material: | Copper |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5016 |
| Wire Size: | 12 - 14 AWG, 16 AWG, 1.25 - 1.4 mm², 2 - 3 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .135 - .16 in, 3.43 - 4.06 mm |
| Test Current: | 35 A |
| For Multiple Crimp: | No |
| Contact Orientation: | Right Angle |
| Wire Contact Termination Area Plating Material: | Gold |
| Crimp Area Plating Finish: | Gold |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | 66740-5 |
| SKU: | AMP66740-5 |
66740-5
Specifications
Detailed Description
Enhance power connectivity with our Type XII Female Contact (Strip), a vital component for seamless circuit applications in Aerospace Defense & Marine industries. Designed for durability and performance, this contact features a Copper construction with Gold plating, ensuring optimal conductivity in operating temperatures ranging from -55 to 125°C. The crimp termination method offers secure attachment to 16 AWG, 12-14 AWG, 1.25-1.4mm², and 2-3mm² wires, with a contact amperage of 35A. Packaged in a convenient reel with 1500 units, it's ideal for large-scale projects. Trust in its reliability for Wire to Wire connections, with RoHS compliance for environmental responsibility. Upgrade your power systems with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151426-2 | TE Connectivity 66740-5 Application Tooling | ![]() |
| TE Connectivity 7-1579008-6 | TE Connectivity 66740-5 Application Tooling | ![]() |
| TE Connectivity 7-2151426-7 | TE Connectivity 66740-5 Application Tooling | ![]() |
| TE Connectivity 90382-2 | TE Connectivity 66740-5 Application Tooling | ![]() |
| TE Connectivity 2063487-2 | TE Connectivity 66740-5 Application Tooling | ![]() |
| TE Connectivity 2063487-1 | TE Connectivity 66740-5 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2014 | E-14-009247 - Document Clarification. Occasionally this dimension may run as high as .231 but does not effect the function of the contact. | Download | |||


