| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66741-8 |
| Accessory Type: | Contact |
| Mount Type: | Crimp |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Contact Type: | Socket |
| Package Quantity: | 100 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 15 A |
| Termination Type: | Crimp |
| GPL: | 088 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Copper |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5017 |
| Wire Size: | 10 AWG, 5 - 6 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin-Lead |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .19 - .22 in, 4.83 - 5.59 mm |
| Test Current: | 15 A |
| For Multiple Crimp: | No |
| Contact Orientation: | Right Angle |
| Wire Contact Termination Area Plating Material: | Tin-Lead |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | 66741-8 |
| SKU: | AMP66741-8 |
66741-8
Specifications
Detailed Description
Enhance your power connector setup with our Type XII Female Contact (L.P.). Designed for efficient crimp mounting on discrete wire cables, this socket contact features durable copper construction and a contact amperage rating of 15A. With a Tin-Lead plating for optimal performance in aerospace, defense, and marine applications, it ensures reliable connectivity in a wide operating temperature range. Each package contains 100 pieces, making it convenient for bulk installations. Whether for wire-to-wire connections or battery clips, this contact is a versatile solution for your power circuit needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 69710-1 | TE Connectivity 66741-8 Application Tooling | ![]() |
| TE Connectivity 7-1579008-6 | TE Connectivity 66741-8 Application Tooling | ![]() |
| TE Connectivity 90384-1 | TE Connectivity 66741-8 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 66259-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2014 | E-14-009247 - Document Clarification. Occasionally this dimension may run as high as .231 but does not effect the function of the contact. | Download | |||


