| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6674720-1 |
| Series: | AMP TC-ZIF |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Die-Cast Zinc |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .031 in |
| Voltage: | 100 V AC, 100 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Mount Angle: | Vertical |
| Kit Type: | Receptacle & Accessory Kit |
| Keying: | Y |
| Shape: | Rectangular |
| Mount Hole Diameter: | .0236 in, .6 mm |
| Mount Hole Thread Size: | M3 |
| Body Material: | Glass-Filled Thermoplastic |
| Package Quantity: | 32 |
| Lock Type: | Positive Lock |
| Connection Type: | Connector Assembly |
| Contact Configuration: | Posted |
| Contact Amperage: | .5 A |
| Number of Positions: | 260 |
| Housing Color: | Black, Natural |
| Mount Orientation: | Vertical |
| GPL: | 178 |
| Shield Material: | Steel |
| Shield Plating Material: | Nickel over Copper |
| Mating Retention Type: | Locking Latch |
| Shell Material: | Die Cast Zinc |
| Packaging: | Tray |
| Flange: | Without |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Shielded: | Yes |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Mounting Hole |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Medical Interconnect |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EE39 |
| Number of Signal Positions: | 260 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Contact Transmits: | Signal |
| Product Grade: | Commercial |
| Connector System: | Wire to Board |
| Mounting Hardware Type: | Without |
| Connector Product Type: | Connector, Kit |
| ECCN: | EAR99 |
| Contact Style: | Vertical |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | Standard Polarized Tail |
| Application Assembly Feature: | Without |
| Termination Post Length: | .099 in, 2.5 mm |
| Insertion Force: | Zero |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| VDE Tested: | No |
| High Temperature Housing: | No |
| Multiple Contact Types: | Without |
| Contact Material (Signal): | Copper Alloy |
| Floating Bushings: | Without |
| Guide Pin: | Without |
| Rear Grommet: | Without |
| Coaxial Socket: | Without |
| Connector Configuration: | Rectangular |
| Number of Boardlocks: | 4 |
| Panel Gasket: | Without |
| Shunts/Shorting Bars: | Without |
| Housing Frame Plating: | Nickel |
| Lock Lever Material: | Stainless Steel |
| Mating Hardware: | Quick Disconnect |
| Mounting Holes: | With |
| Halogen Free: | Yes |
| Box Mount: | No |
| Prewired: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6674720-1 |
| SKU: | AMP6674720-1 |
6674720-1
Specifications
Detailed Description
Enhance your medical interconnect systems with this TC ZIF Receptacle Assembly Kit. Featuring a die-cast zinc housing and gold-plated contacts, this connector ensures reliable signal transmission. With 260 positions and a pitch of .031 inches, it offers ample connectivity in a compact form. The vertical mount angle and positive lock mechanism provide secure PCB attachment, while the UL 94V-0 rated materials guarantee safety. Operating in temperatures ranging from -55 to 85°C, this commercial-grade connector is suitable for various applications. RoHS compliant and halogen-free, it meets environmental standards. Complete with accessories and packaging in a tray, this kit is essential for efficient assembly processes.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2025 | P-25-027931 - Product Improvement. M2 CAP Screw (1279530-1) component is changed from SCOTCH-GRIP 2510 to Nissei Technica (NEO Machining, Color is Yellow). | Download | |||

