6717501-1

Heilind Number:AMP6717501-1
Manufacturer:TE Connectivity
Manufacturer Number:6717501-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M-ZIF CONN PLUG ASSEMBLY 156P 3.8MM SOLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6717501-1
Connector Type:Header
Gender:Plug
Housing Material:Nylon Resin
Number of Rows:10
Termination Method:Through Hole - Solder
Contact Plating:Gold Over Nickel
Pitch:.1 in
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Keying:Y
Shape:Rectangular
Mount Hole Diameter:.0433 in, 1.1 mm
Mount Hole Thread Size:M3
Body Material:Glass-Reinforced Nylon
Package Quantity:10
Lock Type:Positive Lock
Connection Type:Connector Assembly
Contact Configuration:Posted
Contact Amperage:.8 A
Number of Positions:156
Housing Color:Black
Mount Orientation:Vertical
Fastener Type:Slotted Hex
GPL:178
Mating Retention Type:Locking Latch
Packaging:Carton
Flange:With
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Mounting Hole
Mating Alignment:With
Mating Alignment Type:Guide Hole
GPL Description:Medical Interconnect
Connector and Contact Terminate To:Wire & Cable
Product Code:1899
Number of Signal Positions:260
Preloaded:Yes
Contact Layout:Matrix
Contact Transmits:Signal
Product Grade:Commercial
Connector System:Wire to Board
Mounting Hardware Type:Without
Rated Voltage:250 VAC, 600 VDC
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
Contact Style:Vertical
Mating Retention:With
PCB Mount Alignment:Without
PCB Mount Alignment Type:Standard Polarized Tail
Application Assembly Feature:Without
Termination Post Length:15.4 mm, .606 in
Header Type:Unshrouded
Insertion Force:Zero
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
High Temperature Housing:No
Multiple Contact Types:Without
Contact Material (Signal):Copper Alloy
Floating Bushings:Without
Guide Pin:Without
Rear Grommet:Without
Coaxial Socket:Without
Connector Configuration:Square Grid
Number of Boardlocks:4
Panel Gasket:Without
Shunts/Shorting Bars:Without
Mating Hardware:Quick Disconnect
Mounting Holes:With
Halogen Free:Yes
Box Mount:No
Prewired:No
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:6717501-1
SKU:AMP6717501-1

Detailed Description

Easily connect and secure your 156-pin components with this M-ZIF Connector Plug Assembly. Designed for vertical mounting with a pitch of .1 inches, it features gold-plated contacts for reliable signal transmission. The UL-certified nylon resin housing ensures durability, while the positive lock mechanism provides added security. With a wide operating temperature range of -55 to 85°C, this connector is suitable for various applications. RoHS compliant and halogen-free, it meets stringent environmental standards. Perfect for wire-to-board configurations, this assembly is ideal for commercial use in medical interconnect systems and other industries. Each package includes 10 units for convenience.