| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 67263-2 |
| Amperage: | 3 A |
| Mount Type: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Receptacle |
| Package Quantity: | 1000 |
| Contact Amperage: | 3 A |
| Termination Type: | Crimp |
| GPL: | 085 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 30 µin |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 10 µin, .254 µm |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3632 |
| Wire Size: | .12 - .5 mm², 26 - 20 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold |
| Post Size: | .022 x .04 in, .56 x 1.02 mm |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Gold |
| Crimp Area Plating Finish: | Gold |
| Special Features: | Loose Piece |
| Contact Product Type: | Termination Point Clip |
| Part Aliases: | 67263-2 |
| SKU: | AMP67263-2 |
67263-2
Specifications
Detailed Description
Crimp-on receptacles, designed for high-performance applications, offer a reliable contact solution for power circuits. With a contact amperage of 3A and voltage rating of 250VAC, these receptacles ensure efficient power transmission. Featuring phosphor bronze contact material with gold plating, they guarantee optimal conductivity and durability. Suitable for wire-to-wire connections, these contacts accommodate 26-20 AWG wire sizes. Operating in a wide temperature range from -55 to 85°C (-67 to 185°F), they are ideal for aerospace, defense, and marine industries. Packaged in quantities of 1000, these termination point clips are a must-have for various electronic assemblies. RoHS compliant and with wire insulation support, they meet stringent industry standards for quality and environmental responsibility.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2217740-1 | ![]() | |
| TE Connectivity 2217759-1 | ![]() |


