| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6766414-1 |
| Housing Material: | Valox 420 SEO |
| Number of Rows: | 2, 3 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Press-Fit |
| Pitch: | .15 in, 3.18 mm, .3 in, 7.62 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Row Spacing: | .15 in, 3.81 mm |
| Contact Amperage: | 35 A, 5 A |
| Number of Positions: | 29 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | G65 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L363 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Nickel |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Socket |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6766414-1 |
| SKU: | AMP6766414-1 |
6766414-1
| Heilind Number: | AMP6766414-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6766414-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal components with this high-quality connector system. Designed for board-to-board mounting, it features a durable Valox 420 SEO housing in sleek black. With rows for 29 positions, each socket is carefully crafted for optimal performance, meeting UL 94V-0 flammability standards. Suitable for a wide range of applications, it offers versatile termination methods including crimp and Through Hole - Press-Fit, with contact amperages up to 35 A. Gold-plated contact mating areas ensure reliable conductivity, even in harsh environments. Operating temperatures from -40 to 105 °C (-40 to 221 °F) make it suitable for diverse settings. RoHS compliant and with ECCN EAR99 classification, it meets international standards for both safety and performance. Whether for industrial machinery or electronic devices, this connector is a vital component for seamless connectivity.

