| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6766496-1 |
| Series: | ELCON Drawer |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass Alloy |
| Pitch: | .295 in, 2.5 mm, 7.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin, Tab |
| Package Quantity: | 16 |
| Contact Amperage: | 35 A |
| Number of Positions: | 60 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | G63 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Connector Height: | 14 mm, .551 in |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D034 |
| Number of Power Positions: | 6 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Co-Planar |
| Termination Post Tail Length: | .2 in, 5.08 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Phosphor Bronze Alloy |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6766496-1 |
| SKU: | AMP6766496-1 |
6766496-1
Specifications
Detailed Description
Upgrade your power connections with this high-quality right-angle solder connector from our ELCON Drawer series. With a durable thermoplastic housing in sleek black, it offers reliable performance in any setting. Featuring brass alloy pins for optimal conductivity, it's designed for board mount installation with through-hole solder termination. Boasting a pitch of 2.5mm and a contact rating of 35A, it ensures efficient power transmission. With UL 94V-0 flammability standard compliance and a wide operating temperature range (-40 to 125°C), it guarantees safety and reliability. Perfect for power applications, this connector is RoHS compliant and ideal for various industries. Upgrade your power connections with this high-quality right-angle solder connector from our ELCON Drawer series. With a durable thermoplastic housing in sleek black, it offers reliable performance in any setting. Featuring brass alloy pins for optimal conductivity, it's designed for board mount installation with through-hole solder termination. Boasting a pitch of 2.5mm and a contact rating of 35A, it ensures efficient power transmission. With UL 94V-0 flammability standard compliance and a wide operating temperature range (-40 to 125°C), it guarantees safety and reliability. Perfect for power applications, this connector is RoHS compliant and ideal for various industries.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1926303-1 | ![]() |


