| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 68009 |
| Tool Type: | Die Assembly |
| Product: | Portable Crimp Tools |
| Power Type: | Battery, Hydraulic, Manual |
| Die Set Type: | Removable/Interchangeable |
| SKU: | AMP68009 |
68009
| Heilind Number: | AMP68009 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 68009 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily and securely crimp COPALUM SEALED connectors with our HYP8/10 Die Set. Designed for 2AWG wire, this essential tool ensures reliable connections every time. Featuring a portable and interchangeable design, it's perfect for on-the-go or workshop use. Choose from battery, hydraulic, or manual power options to suit your needs. Rest assured, this die set is RoHS compliant, meeting environmental standards. A must-have for professionals in the connectors and tools industry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1752787-1 | ![]() | |
| TE Connectivity 1752877-1 | ![]() |


