| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6888135-1 |
| Series: | AMPLIMITE 0.50 Series |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold, Gold Flash over Palladium Nickel |
| Number of Positions: | 100 |
| Profile: | Standard |
| Packaging: | Tube |
| Shell Type: | Full Metal Shell |
| SKU: | AMP6888135-1 |
6888135-1
Specifications
Detailed Description
Enhance your connectivity with the AMPLIMITE 0.50 Series D-Sub Connector. Designed for optimal performance, this connector features a receptacle with two rows and 100 positions, making it ideal for high-density applications. With a current rating of 1 A, it ensures reliable power transmission. The gold contact plating offers excellent conductivity, while the full metal shell provides durability and EMI/RFI protection. RoHS compliant and featuring a standard profile, it meets environmental and industry standards. Termination is simple with through-hole soldering, and convenient tube packaging ensures safe delivery. Upgrade your connections with this high-quality connector.

