| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 69120-1 |
| Tool Type: | Base Power Unit (No Crimp Tooling) |
| Product: | Portable Crimp Tools |
| Power Type: | Hydraulic (8,200 psi, 110v) |
| SKU: | AMP69120-1 |
69120-1
| Heilind Number: | AMP69120-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 69120-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HYP8 110V Heavy Duty Electric Pump, a powerhouse in the realm of crimping tools. This base power unit, designed for maximum efficiency and convenience, operates at a hydraulic pressure of 8,200 psi with a 110v power source. Ideal for a wide range of applications, it ensures seamless and precise crimps every time. Compliant with RoHS regulations, this portable tool is a must-have for professionals in the field. Upgrade your crimping experience with the reliability and performance of the HYP8 Electric Pump.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1752787-1 | ![]() | |
| TE Connectivity 1752877-1 | ![]() | |
| TE Connectivity 69099 | ![]() |


