69120-2

Heilind Number:AMP69120-2
Manufacturer:TE Connectivity
Manufacturer Number:69120-2
Datasheet:Agency Approval Document (CE Declaration of Conformity)
ECAD Model:
3D Model

Description:

HYP8 220V HEAVY DUTY ELECTRIC PUMP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 69120-2
Tool Type:Base Power Unit (No Crimp Tooling)
Product:Portable Crimp Tools
Power Type:Hydraulic (8,200 psi, 220v)
SKU:AMP69120-2

Detailed Description

Introducing the HYP8 220V Heavy Duty Electric Pump, a powerhouse tool designed for efficient and reliable operation. This base power unit, compatible with Portable Crimp Tools, boasts hydraulic functionality with a robust 8,200 psi output, making it ideal for heavy-duty applications. Its 220V power supply ensures consistent performance, while its compact and portable design allows for easy maneuverability on the job. With RoHS compliance, you can trust in its environmental responsibility. Elevate your crimping tasks with this essential equipment, a must-have for professionals in the connectors and tools industry.