696010-2

Heilind Number:AMP696010-2
Manufacturer:TE Connectivity
Manufacturer Number:696010-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE BUTT PG 16-14/22-18

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 696010-2
Series:PLASTI-GRIP
Contact Plating:Tin
Wire Size:14 - 16 AWG, 18 - 22 AWG, 1.31 - 2.08 mm², .32 - .82 mm²
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP696010-2

Detailed Description

Enhance wire connections effortlessly with these SPLICE BUTT connectors from our PLASTI-GRIP series. Designed for seamless splicing of wires ranging from 1.31 to 2.08 mm², or 18 to 22 AWG, and 14 to 16 AWG, these connectors ensure secure and durable terminations. Featuring a closed barrel design and plated with tin for optimal conductivity, they guarantee reliable performance. Additionally, with insulation included, these splices offer both electrical safety and environmental protection. Compliant with RoHS standards, they are ideal for various applications in industries such as automotive, aerospace, and telecommunications. Upgrade your wire termination process with these high-quality connectors.