| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 696018-2 |
| Color: | Red |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 20.32 mm, .8 in |
| Material: | Brass |
| Compatible Tab Width: | .205 in, 5.21 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .135 in, 3.43 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP696018-2 |
696018-2
Specifications
Detailed Description
Enhance your electrical connections with these high-quality PIDG FASTON Receptacles. Designed for 18-22 AWG wire sizes, they offer reliable crimp compression and a closed barrel for secure termination. The straight orientation and .205-inch tab width make for easy installation in various applications. With a durable brass construction and tin plating, they ensure long-lasting performance, even in demanding environments. Operating at temperatures up to 105°C (221°F), these red receptacles are RoHS compliant for environmentally conscious practices. Upgrade your connectivity with these essential components.

