| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 696020-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | 90° |
| SKU: | AMP696020-1 |
696020-1
Specifications
Detailed Description
Enhance your electrical connections with this high-quality 90-degree PIDG ring tongue terminal. Designed for #6 stud sizes, it accommodates wire sizes ranging from 10 to 12 AWG, making it versatile for various applications. With a closed barrel and straight orientation, it ensures secure and reliable crimping. Operating at temperatures up to 105°C (221°F) and rated for 300V, it guarantees optimal performance in demanding environments. RoHS compliant and insulated for added safety, this terminal is a must-have for your connectivity needs.


