696035-2

Heilind Number:AMP696035-2
Manufacturer:TE Connectivity
Manufacturer Number:696035-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLIS RING 6, #10, TAPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 696035-2
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:13 - 15 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP696035-2

Detailed Description

Enhance your electrical connections with the Solis Ring 6, a durable #10 tape connector designed for optimal performance. With a ring tongue connector type and offset orientation, it offers secure and efficient wire termination, accommodating 6 AWG wire sizes with ease. Operating at temperatures up to 170°C (338°F), it ensures reliability even in high-temperature environments. The closed barrel design provides added protection, while its straight terminal angle allows for easy installation. RoHS compliant, this connector is a dependable choice for various applications in the industrial and commercial sectors. Elevate your connectivity solutions with the Solis Ring 6.