| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 696047-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 194 °F, 90 °C |
| Wire Size: | 10 - 12 AWG, 3.3 - 5.2 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP696047-1 |
696047-1
Specifications
Detailed Description
Enhance your electrical connections with our Terminal PG 12-10, 8. Designed for durability and performance, this ring tongue connector offers a secure fit for #8 and M4 studs, ensuring reliable conductivity up to 600V. Its straight orientation and closed barrel type provide a professional finish, while the insulation guarantees safety. With a wide operating temperature range of 194°F (90°C), it's suitable for various environments. Accommodating wire sizes 10-12 AWG (5180-13100 CMA, 3.3-5.2 mm²), this terminal is a versatile solution for your crimping needs. Compliant with RoHS standards, it's an eco-friendly choice for your projects. Upgrade your connectors with our Rings & Spades terminal, ideal for a range of applications in the electrical industry.


