| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 696049-2 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 13100 - 20800 CMA, 8.7 mm², 8 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP696049-2 |
696049-2
Specifications
Detailed Description
Easily secure electrical connections with our PG 8 R 8 Ring Tongue Terminal. Designed for high voltage applications up to 600V, this terminal is essential for projects requiring reliable power transmission. With a straight orientation and #8 stud size compatibility, it ensures a secure fit in various setups. Its closed barrel design offers enhanced protection, while its straight terminal angle simplifies installation. Operating between 105°C and 221°F, it can withstand high temperatures, making it suitable for demanding environments. Accommodating 8 AWG wires, ranging from 13100 to 20800 CMA, or 8.7 mm², it's versatile for different wire sizes. This terminal, part of our Rings & Spades product line, is RoHS compliant, meeting environmental standards for peace of mind. Perfect for use in crimp ring and spade terminals, as well as fork and hook terminals, it's an essential component for various connector applications. Elevate your projects with the durability and performance of our Ring Tongue Terminal.

