| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 696072-1 |
| Series: | PIDG |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 5.2 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | 90° |
| SKU: | AMP696072-1 |
696072-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series Spring Spade Terminal. Designed for easy and secure installation, this terminal is suitable for wire sizes 10-12 AWG, offering a reliable solution for your power needs. With a voltage rating of 300V and operating temperature range of 105°C (221°F), it ensures efficient performance even in demanding environments. The #8 stud size (M4) and straight orientation make it versatile for various applications. Featuring a closed barrel and insulation, it guarantees safety and durability. With a 90° terminal angle and RoHS compliance, it meets industry standards for quality and environmental responsibility. Perfect for Rings & Spades connections, this terminal is a must-have for professionals in the field. Elevate your projects with the reliability and convenience of our Spring Spade Terminal.

